Siemens 3UG55141BR20 Network monitor single unit reliable performance

MPN
3UG55141BR20
Brand
Siemens
EAN-13
4047621099927
Order Code
06-9201
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £146.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 3UG5514-1BR20 network monitor is an electronic relay that provides reliable monitoring of voltage and frequency in three-phase systems. It features adjustable thresholds for overvoltage, undervoltage, and frequency deviations, ensuring stability and protection in electrical networks. This device is typically used in industrial automation and power distribution applications to enhance system reliability and safety.
Type Network monitor
Depth 90mm
External power supply required false
Function overvoltage detection false
Function under voltage detection true
Height 100mm
Max. permitted delay-on energization time N/A
Max. permitted off-delay time 20s
Min. adjustable delay-on energization time N/A
Min. adjustable off-delay time 0.1s
Misc Attribute 3UG5514-1BR20
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Phase failure detection true
Phase imbalance monitoring true
Phase sequence monitoring true
Rated switch current N/A
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Type of electric connection Screw connection
Voltage measuring range 160 - 760V
Voltage type (operating voltage) N/A
Voltage type (supply voltage) AC
Voltage type for actuating AC
Width 22.5
With detachable clamps true

Reviews

Be the first to submit a review

Trustpilot