Siemens 3UG55121AR20 Network monitor 1-piece for Power systems

MPN
3UG55121AR20
Brand
Siemens
EAN-13
4047621099842
Order Code
06-9199
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £93.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3UG5512-1AR20 Network Monitor is an electronic relay designed to monitor network conditions. It features automatic voltage and current supervision, enhancing system reliability. This network monitor is typically used in industrial applications to protect electrical systems from power quality issues.
Type Network monitor
Depth 90mm
External power supply required false
Function overvoltage detection false
Function under voltage detection false
Height 100mm
Max. permitted delay-on energization time N/A
Max. permitted off-delay time N/A
Min. adjustable delay-on energization time N/A
Min. adjustable off-delay time N/A
Misc Attribute 3UG5512-1AR20
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Phase failure detection true
Phase imbalance monitoring true
Phase sequence monitoring true
Rated switch current N/A
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Type of electric connection Screw connection
Voltage measuring range 160 - 760V
Voltage type (operating voltage) N/A
Voltage type (supply voltage) AC
Voltage type for actuating AC
Width 22.5
With detachable clamps true

Reviews

Be the first to submit a review

Trustpilot