Siemens 3UG55111BR20 Network monitor 1pc reliable performance

Image Representative of Range

Siemens 3UG55111BR20 Network monitor 1pc reliable performance

Order Code:

06-9197

Brand: Siemens MPN: 3UG55111BR20 EAN-13: 4047621099828
Qty Unit Price (Ex VAT)
1+ £95.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Siemens 3UG5511-1BR20 network monitor is an electronic relay designed for monitoring network parameters. It features precise measurement capabilities and configurable settings to ensure reliable operation. This device is typically used in industrial automation systems to protect equipment from network faults.
Type Network monitor
Depth 90mm
External power supply required false
Function overvoltage detection false
Function under voltage detection false
Height 100mm
Max. permitted delay-on energization time N/A
Max. permitted off-delay time N/A
Min. adjustable delay-on energization time N/A
Min. adjustable off-delay time N/A
Misc Attribute 3UG5511-1BR20
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Phase failure detection false
Phase imbalance monitoring false
Phase sequence monitoring true
Rated switch current N/A
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Type of electric connection Screw connection
Voltage measuring range 160 - 760V
Voltage type (operating voltage) N/A
Voltage type (supply voltage) AC
Voltage type for actuating AC
Width 22.5
With detachable clamps true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot