This digital relay has a measurable voltage of 0.1 to 60V AC and functions as a voltage monitoring relay for single-phase AC and DC voltages against a set threshold for overshoot and undershoot.
Typical applications for this device includes: protection of plant against destruction due to overvoltage, switch-on of plant at a defined voltage and higher, protection against overloaded supply voltages, particularly with battery power, threshold switch for analogue signals from 0.1 to 10 V.
- LCD display
- Control voltage 24 to 240V AC/DC
- 1CO Contact
- Adjustable overshoot, undershoot or range monitoring
- Freely configurable delay times and RESET response
- Width 22.5 mm
- Display of ACTUAL value and status messages
- Screw terminals
| Type |
Voltage monitoring relay |
| AC input frequency |
50 - 60Hz |
| AC input voltage |
240V |
| Contact Configuration |
1 O°C |
| Contains function DC overvoltage |
true |
| Contains function DC-under voltage |
true |
| Contains function DC-voltage hysteresis |
true |
| Control voltage 2 |
to 240 AC/DCV |
| Depth |
91mm |
| Dimensions |
92 x 22.5 x 91mm |
| External power supply required |
N/A |
| Height |
92mm |
| Max. permitted delay-on energization time |
N/A |
| Max. permitted off-delay time |
20s |
| Min. adjustable delay-on energization time |
N/A |
| Min. adjustable off-delay time |
0.1s |
| Number of contacts as change-over contact |
1 |
| Number of contacts as normally closed contact |
0 |
| Number of contacts as normally open contact |
0 |
| Operating Voltage (AC) |
0.1 to 60V |
| Operating Voltage (DC) |
N/A |
| Operating voltage AC 50 Hz |
N/A |
| Operating voltage AC 60 Hz |
N/A |
| Package depth |
107mm |
| Package height |
29mm |
| Package width |
99mm |
| Product colour |
Black, Grey |
| Rated switch current |
N/A |
| Response value voltage |
0.1 - 60V |
| Single-phase hysteresis possible |
true |
| Single-phase overvoltage possible |
true |
| Single-phase under voltage possible |
true |
| Supply voltage AC 50 Hz |
N/A |
| Supply voltage AC 60 Hz |
N/A |
| Supply voltage DC |
N/A |
| Temperature Range |
-25 to +60°C |
| Three-phase hysteresis possible |
false |
| Three-phase overvoltage possible |
false |
| Three-phase under voltage possible |
false |
| Type of electric connection |
N/A |
| Type of voltage measuring range |
AC/DC |
| Voltage measuring range 1 |
0.1 - 60V |
| Voltage measuring range 2 |
N/A |
| Voltage type (operating voltage) |
N/A |
| Voltage type (supply voltage) |
N/A |
| Weight |
140g |
| Width |
22.5mm |
| With detachable clamps |
true |