Siemens 3UG4614-1BR20 Mains Voltage Monitoring Relay DPDT-CO Digital

Image Representative of Range

Siemens 3UG4614-1BR20 Mains Voltage Monitoring Relay DPDT-CO Digital

Order Code:

64-8854

Brand: Siemens MPN: 3UG46141BR20 EAN-13: 4011209648388
Qty Unit Price (Ex VAT)
1+ £145.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This relay functions as a mains voltage monitoring relay, helping to provide optimum protection for machinery and equipment from a variety of electrical faults. The relay can be used without auxiliary voltage within the measured voltage range worldwide thanks to a wide voltage range. Typical applications include mobile equipment, e.g. air conditioning compressors, refrigerating containers, building site compressors and cranes, etc.

This relay monitors undervoltage, phase sequence recognition, phase failure detection, phase unbalance, undervoltage detection 3-phase. The relay also has an adjustable open/closed-circuit current principle.


  • LCD display for status
  • Auto reset
  • Removable terminals
Type Mains voltage monitoring relay
Contact Configuration 2CO
Depth 91mm
Dimensions 92 x 22.5 x 91mm
External power supply required N/A
Function overvoltage detection false
Function under voltage detection true
Height 92mm
Max. permitted delay-on energization time 20s
Max. permitted off-delay time 20s
Min. adjustable delay-on energization time 0.1s
Min. adjustable off-delay time 0.1s
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage (AC) 160 to 690V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Output Current 3A
Phase failure detection true
Phase imbalance monitoring true
Phase sequence monitoring true
Rated switch current N/A
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Temperature Range -25 to +60°C
Type of electric connection N/A
Voltage measuring range 160 - 690V
Voltage type (operating voltage) N/A
Voltage type (supply voltage) AC
Width 22.5mm
With detachable clamps true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot