Siemens 3TG10011BB4 Power relay: 3 makers Magnet coil 24 V DC

Order Code:

06-9181

Brand: Siemens MPN: 3TG10011BB4 EAN-13: 4011209045019
Qty Unit Price (Inc VAT)
1+ £37.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Siemens 3TG1001-1BB4 is a power relay, also known as an electrical contactor, suitable for controlling electrical circuits. Manufactured by Siemens, it features robust construction for reliable switching of power circuits. This relay is typically used in industrial applications for managing motors and high-power devices.
Type Power relay
Coil Voltage 24V DC
Auxiliary contact type 1 breaker
Connection CEE 7/16 CEE plug
Contact Type 3 makers
Depth 61mm
Dimensions (W x H x D) 36 x 62 x 61 mm
Height 62mm
Max. temperature +55°C
Min. temperature -25°C
Misc Attribute 3TG1001-1BB4
Mounting Style CEE 7/16 CEE plug
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 16A
Rated operation current Ie at AC-3, 400 V 8.4A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 3.677493749
Suitable for distribution board TRUE
Terminals CEE 7/16 CEE plug
Type of electrical connection of main circuit Flat plug-in connection
Voltage type for actuating DC
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot