Siemens 3SU19000FA100AA0 SIRIUS ACT filler round 29.5x30.7mm black 1pc

MPN
3SU19000FA100AA0
Brand
Siemens
EAN-13
4011209963801
Order Code
06-9163
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Siemens manufactures the 3SU1900-0FA10-0AA0 filler, which features dimensions of 29.5 mm in diameter and 30.7 mm in height and comes in black. It is typically used to fill unused openings in control and signalling devices. This filler is an essential component for maintaining the integrity and appearance of electrical panels.
Type Filler
(Ø) 29.5mm
Accessory N/A
Certification EAC\nUL/cUL
Colour Black
Compatible with (details) Free round command points
Compliance certificates REACH, RoHS, WEEE
Diameter 2.95cm
Height 30.7mm
International Protection (IP) code IP66, IP67, IP69, IP69K
IP Rating IP66, IP67, IP69/IP69K
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Shape of the installation opening: Round
Misc Attribute 2 3SU1900-0FA10-0AA0
Package depth 40mm
Package height 30mm
Package width 30mm
Product colour Black
Recess Diameter 22mm
Size/ Dimensions (Ø x H) 29.5 mm x 30.7 mm
Spare part N/A
Sustainability compliance Yes
Type of electrical accessory/spare part N/A
Type of mechanical accessory/spare part N/A
Weight 10.9g
Width 29.5mm

Reviews

Be the first to submit a review

Trustpilot