Siemens 3SU11500AB101BA0 SIRIUS ACT pushbutton black round metal 22mm

MPN
3SU11500AB101BA0
Brand
Siemens
EAN-13
4011209958289
Order Code
06-9051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 3SU1150-0AB10-1BA0 is a glossy, planar black pushbutton with a steel front ring. This durable switch, suitable for both industrial and commercial applications, ensures reliable performance. Typical uses include control panels and machinery interfaces.
Switch Function 1 maker
Type Pushbutton
IP Rating IP67/IP69K
Colour button Black
Colour front ring Chrome
Connection Screws
Construction type lens N/A
Contact Configuration 1 x Off/(On)
Degree of protection (NEMA) Other
Dim (W x H) 30 mm x 40 mm
Durability 10000000
Factory colour Black
Height 40mm
Height opening 11mm
Hole Diameter 22.3mm
Lighting Type None
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1150-0AB10-1BA0
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Print motif None
Recess Diameter 22mm
Shape Round
Spring-return TRUE
Suitable for lighting FALSE
Supply voltage lamp N/A
Switching function latching FALSE
Switching Voltage 500V
Transparent N/A
Type of button Flat
Type of electric connection N/A
Weight 91g
Width 30mm
Width opening 29.5mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot