Siemens 3SU10510AA400AA0 Illuminated Push Button IP66/IP67/IP69K 29.5mm

MPN
3SU10510AA400AA0
Brand
Siemens
EAN-13
4011209966550
Order Code
06-8979
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Siemens illuminated push button 3SU1051-0AA40-0AA0, with dimensions of 29.5 mm x 29.5 mm, is a robust switch offering protection ratings of IP66, IP67, and IP69K. Known for its durability, it's ideal for use in industrial environments requiring reliable operation amidst dust and water exposure. Typical applications include machinery control panels, where visibility and ease of use are paramount.
Type Illuminated push button
IP Rating Other
(Ø) 29.5mm
Casing/button Colour Green
Colour button Green
Colour front ring Chrome
Construction type lens Round
Degree of protection (NEMA), front side Other
Dim (Ø x H) 29.5 mm x 29.5 mm
Durability 500000
Height 29.5mm
Height opening N/A
Hole Diameter 22.3mm
Labelled FALSE
Lighting Type LED
Material front ring Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Activation/message element
Misc Attribute 2 3SU1051-0AA40-0AA0
Number of command positions 1
Recess depth 24.3mm
Recess Diameter 22.3mm
Recess length 11mm
Recess width 29.5mm
Shape Round
Spring-return FALSE
Suitable for lighting TRUE
Switching function latching FALSE
Type of button N/A
Width 29.5mm
Width opening N/A
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot