Siemens 3SU10501HB200AA0 SIRIUS ACT emergency stop mushroom button 40mm red

Image Representative of Range

Siemens 3SU10501HB200AA0 SIRIUS ACT emergency stop mushroom button 40mm red

Order Code:

06-8978

Brand: Siemens MPN: 3SU10501HB200AA0 EAN-13: 4011209946323
Qty Unit Price (Ex VAT)
1+ £19.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Siemens 3SU1050-1HB20-0AA0 is an emergency power off switch featuring a steel front ring with a glossy finish, designed for high durability with protection ratings of IP66, IP67, and IP69K. This EPO switch is typically used in environments where reliable emergency shut-off is critical, such as industrial machinery and safety systems. Its robust design ensures effective performance and user safety in challenging conditions.
Type EPO switch
Button diameter 40mm
Case Colour Silver
Colour button Red
Colour front ring N/A
Construction type lens Round
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) Other
Diameter cap 40mm
Durability 300000
Height opening 45.3mm
Hole diameter 22.3mm
IP Rating IP67/IP69K
Lighting type None
Material front ring N/A
Misc Attribute 3SU1050-1HB20-0AA0
Spring-return FALSE
Suitable for emergency stop TRUE
Suitable for lighting FALSE
Supply voltage lamp N/A
Switching function latching TRUE
Type of button N/A
Unlocking mechanism Turn
Unlocking method Turn-release
Width opening 40mm
With front ring FALSE
With lighting false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot