Siemens 3SU10022BM600AA0 SIRIUS ACT toggle Switch 3-pos illuminated 22mm

MPN
3SU10022BM600AA0
Brand
Siemens
EAN-13
4011209955424
Order Code
06-8971
Country of Origin
Czech Republic
View Full Product Range (12)
Qty Was Unit Price (Inc VAT)
1+ £13.32 £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by Siemens, this knob features a front ring made of PVC and comes in a black and white colour scheme. It allows for a rotational angle of 2 x 45 degrees, making it suitable for precise control applications. Commonly used in machinery, it offers reliable functionality for industrial settings.
Type Knob
Colour White
Colour control element White
Colour front ring Black
Colour indicator light cap White
Construction type lens Rectangular
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA) N/A
Dim (W x H) 32.3 mm x 32.3 mm
Durability 1000000
Functions momentary
Height 32.3mm
Height opening 28.8mm
Hole Diameter 22.3mm
Lighting Type Arrow symbol
Material front ring Plastic
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1002-2BM60-0AA0
Number of Switch Positions 3
Print motif Arrow symbol
Recess Diameter 22mm
Shape Round
Spring-return TRUE
Suitable for lighting TRUE
Switch position 1 x (On)/Off/(On)
Switch/button features Front ring (PVC)
Switching angle 2 x 45 °
Switching function latching FALSE
Type of control element Toggle
Weight 20g
Width 32.3mm
Width opening 32.3mm
With front ring TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot