Siemens 3SU10001GB200AA0 SIRIUS ACT EPO Switch red 30mm IP66/67/69K

Image Representative of Range

Siemens 3SU10001GB200AA0 SIRIUS ACT EPO Switch red 30mm IP66/67/69K

Order Code:

06-8931

Brand: Siemens MPN: 3SU10001GB200AA0 EAN-13: 4011209946415
Qty Unit Price (Ex VAT)
1+ £17.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Siemens 3SU1000-1GB20-0AA0 is an Emergency Stop Mushroom Pushbutton designed for safety applications, with impressive IP66, IP67, and IP69K protection against dust and water. This robust switch is typically used in industrial settings to enable rapid power cut-off in emergencies. Its large red button ensures easy identification and operation when immediate action is required.
Type EPO switch
Button diameter 30mm
Colour button Red
Colour front ring N/A
Construction type lens Round
Country of origin Germany
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) Other
Depth 70.5mm
Diameter 3.38cm
Diameter cap 33.8mm
Durability 300000
Height opening 44.2mm
Hole diameter 22.3mm
International Protection (IP) code IP66, IP67, IP69, IP69K
IP Rating IP67/IP69K
Lighting type None
Material Plastic
Material front ring N/A
Misc Attribute 3SU1000-1GB20-0AA0
Package depth 96mm
Package height 83mm
Package width 73mm
Product colour Black, Red
Spring-return FALSE
Suitable for emergency stop TRUE
Suitable for lighting FALSE
Supply voltage lamp N/A
Switching function latching TRUE
Type of button N/A
Unlocking mechanism Turn
Unlocking method Turn-release
Width opening 33.8mm
With front ring FALSE
With lighting false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot