Siemens 3SE50000AV01 position Switch plastic body 1 NO/1 NC M12 conn

MPN
3SE50000AV01
Brand
Siemens
EAN-13
4011209691063
Order Code
06-8779
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Siemens 3SE50000AV01 Separate Actuator is designed for use with position switches and emergency power off applications. This robust component ensures precise operation and safety in various industrial environments. Typical applications include machinery control systems where reliable switch actuation is critical.
Type Separate actuator
Alignment of the control element Roller cam straight
Durability 1000000
Explosion safety category for dust None
Explosion safety category for gas None
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 3SE5000-0AV01
Model N/A
Type of interface None
Weight 34g

Reviews

Be the first to submit a review

Trustpilot