Siemens 3SE5000-0AK00 Adjustable Actuator Plastic Without Lever for 3SE52

MPN
3SE50000AK00
Brand
Siemens
EAN-13
4011209696037
Order Code
57-5471
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.99
10+ £5.91
50+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Sirius 3SE5 mechanical position switches are compact and straight forward to connect. The range consists of a set of switches and actuators which can respond to many design challenges. Select the switch, add an actuator and you are ready to go.
  • Adjustable actuator without lever for 3SE52
  • Mechanism without level
  • Switch head enclosure material plastic
  • Colour RAL 9010
Type Mechanical position switch
Colour Black
Maximum Temperature +85°C
Mechanism without level
Min. temperature -25°C
Model N/A

Reviews

Be the first to submit a review

Trustpilot