Siemens 3SE5000-0AE10 Actuator Head Metal Roller Lever And 13mm Plastic Roller

MPN
3SE50000AE10
Brand
Siemens
EAN-13
4011209695900
Order Code
57-5474
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.04
10+ £7.91
50+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Sirius 3SE5 mechanical position switches are compact and straight forward to connect. The range consists of a set of switches and actuators which can respond to many design challenges. Select the switch, add an actuator and you are ready to go.
  • Actuator head lever and roller
  • Mechanism metal lever, plastic roller
  • Switch head enclosure material plastic
  • Mechanical service life 15,000,000 cycles typical
  • Minimum actuating force 10N
Type Mechanical position switch
Colour Black
Maximum Temperature +85°C
Min. temperature -25°C
Model N/A

Reviews

Be the first to submit a review

Trustpilot