Siemens 3RX98020AA00 As-Interface sealing cap M12 IP67 no O-Ring

MPN
3RX98020AA00
Brand
Siemens
EAN-13
4011209186613
Order Code
06-8774
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens manufactures the 3RX9802-0AA00 fixing material for programmable logic controllers. This product features components like axle bushings, adapter plates, and external mounting brackets. It is typically used in automation systems to ensure secure and efficient PLC installation.
Type PLC fixing material
Accessory N/A
Compatible with (details) Modules IP67
Max. operating voltage 240V AC
Misc Attribute 3RX9802-0AA00
Operating Voltage 240 V AC (max)
Spare part N/A
Type of accessory/spare part N/A

Reviews

Be the first to submit a review

Trustpilot