Siemens 3RW30261BB14 SIRIUS soft starter 11 kW 400 V 25 A 3-phase motor

MPN
3RW30261BB14
Brand
Siemens
EAN-13
4011209719439
Order Code
06-8760
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £302.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3RW30261BB14 soft starter is designed to handle motor power up to 11 kW at 400 V or 5.5 kW at 230 V, with a nominal current rating of 25 A. It ensures smooth motor start-ups and can be used within a voltage range of 200 V to 480 V. This device is typically used in applications requiring reduced mechanical stress and longer service life for motors.
Type Soft starter
Connection Screws
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 150mm
Dimensions (W x H x D) 45 x 125 x 150 mm
Function N/A
Height 125mm
Integrated motor overload protection false
Internal bypass true
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RW3026-1BB14
Motor power at 230 V 5.5kW
Motor power at 400 V 11kW
Nominal Current 25A
Nominal current - rounded value 25A
Rated control supply voltage AC 50 Hz 110 - 230V
Rated control supply voltage AC 60 Hz 110 - 230V
Rated control supply voltage DC 110 - 230V
Rated operating voltage Ue 200 - 480V
Rated operation current Ie at 40 °C Tu 25A
Rated power three-phase motor, inline, at 230 V 5.5kW
Rated power three-phase motor, inline, at 400 V 11kW
Rated power three-phase motor, inside delta, at 230 V N/A
Rated power three-phase motor, inside delta, at 400 V N/A
Rated surrounding temperature without derating 40°C
Release class N/A
Torque control false
Voltage type for actuating AC/DC
Width 45mm
With display false

Reviews

Be the first to submit a review

Trustpilot