Siemens 3RW30161BB04 SIRIUS soft starter 4kW 400V 9A 480V Circuit Breaker

MPN
3RW30161BB04
Brand
Siemens
EAN-13
4011209719613
Order Code
06-8729
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £246.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Siemens manufactures the 3RW3016-1BB04 soft starter, which supports motor power up to 4 kW at 400 V with a nominal current of 9 A. This device is designed to reduce the mechanical stress on motors during startup. It is typically used in industrial and commercial applications where smooth motor operation is essential.
Type Soft starter
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 150mm
Dimensions (W x H x D) 45 x 95 x 150 mm
Function Single direction
Height 95mm
Integrated motor overload protection FALSE
Internal bypass true
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3RW3016-1BB04
Motor power at 400 V 4kW
Nominal Current 9A
Nominal current - rounded value 9A
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Rated operating voltage Ue 200 - 480V
Rated operation current Ie at 40 °C Tu 9A
Rated power three-phase motor, inline, at 230 V 2.2kW
Rated power three-phase motor, inline, at 400 V 4kW
Rated power three-phase motor, inside delta, at 230 V N/A
Rated power three-phase motor, inside delta, at 400 V N/A
Rated surrounding temperature without derating 40°C
Release class Other
Supply Voltage 480V
Torque control false
Voltage type for actuating AC/DC
Width 45mm
With display false

Reviews

Be the first to submit a review

Trustpilot