Siemens 3RV2901-2E Contactor Auxiliary Switch 4 NO 110 A 4-Pole S3

MPN
3RV29012E
Brand
Siemens
EAN-13
4011209790933
Order Code
06-8715
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Siemens 3RV2901-2E Auxiliary switch measures 45 x 13 x 17 mm and is designed for precise electrical contact operations. It is typically used with contactors to extend functionalities in control circuits. Manufactured for integration with Siemens systems, this switch is ideal for enhancing control capabilities in industrial applications.
Type Auxiliary switch
Colour Multicolour
Depth 17mm
Dim (W x H x D) 45 x 13 x 17 mm
Height 13mm
IP Rating IP20
Lamp holder None
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 3RV2901-2E
Model Top mounting
Mounting method Other
Mounting Type Push-fit
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 0.5A
Type of electric connection Spring clamp connection
Width 45mm

Reviews

Be the first to submit a review

Trustpilot