Siemens 3RV2021-4DA10 SIRIUS Circuit Breaker 18-25A 690V size S0

MPN
3RV20214DA10
Brand
Siemens
EAN-13
4011209712546
Order Code
06-8699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £73.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 3RV2021-4DA10 is a circuit breaker with an adjustable amperage range of 18 - 25 A and a maximum switching voltage of 690 V AC. Measuring 45 x 97 x 97 mm, it is designed for efficient protection of electrical circuits. Commonly used as an auxiliary contactor, it is suitable for safeguarding motors and other electrical equipment.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 11kW
IP Rating IP20
Adjustment range (amperage) 18 - 25 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 25A
Amperage adjustment range (min.) 18A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2021-4DA10
Misc Attribute 2 S0
Mounting method DIN rail
Number of pins 3-pin
Overload release current setting 18 - 25A
Phase failure sensitive TRUE
Power loss N/A
Product colour Multicolour
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 5.5kW
Rated permanent current Iu 25A
Rated short-circuit breaking capacity Icu at 400 V, AC 55kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 370g
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot