Siemens 3RV20111KA20 Circuit Breaker 9-12.5A 690V AC 4-pole 1NO+1NC

Image Representative of Range

Siemens 3RV20111KA20 Circuit Breaker 9-12.5A 690V AC 4-pole 1NO+1NC

Order Code:

06-8671

Brand: Siemens MPN: 3RV20111KA20 EAN-13: 4011209724389
Qty Unit Price (Inc VAT)
1+ £76.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Siemens 3RV2011-1KA20 circuit breaker is designed with an adjustment range of 9 to 12.5 amperes and a maximum switching voltage of 690 volts AC. This compact device, with dimensions 45 x 106 x 97 mm, is ideal for protecting electrical circuits from overloads and short circuits. It is commonly used in industrial and commercial settings where reliable electrical protection is essential.
Type Circuit breaker
Adjustment range (amperage) 9 - 12.5 A
Amperage adjustment range (max.) 12.5A
Amperage adjustment range (min.) 9A
Connection Spring-loaded connector
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 106 x 97 mm
Height 106mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1KA20
Misc Attribute 2 S00
Number of Pins 3-pin
Number of Poles 3
Phase failure sensitive TRUE
Rated operation power at AC-3, 230 V 3kW
Rated operation power at AC-3, 400 V 5.5kW
Rated permanent current Iu 12.5A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Spring clamp connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot