Siemens 3RV2011-1EA10 SIRIUS Circuit Breaker 2.8-4 A 690 V AC 97x97mm

Image Representative of Range

Siemens 3RV2011-1EA10 SIRIUS Circuit Breaker 2.8-4 A 690 V AC 97x97mm

Order Code:

06-8647

Brand: Siemens MPN: 3RV20111EA10 EAN-13: 4011209712454
Qty Unit Price (Inc VAT)
1+ £68.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Siemens 3RV2011-1EA10 is a circuit breaker with an adjustment range of 2.8 - 4 A and a maximum switching voltage of 690 V AC. Measuring 45 x 97 x 97 mm, it is suitable for providing overcurrent protection in electrical systems. This breaker is commonly used in industrial applications where reliable and efficient electrical contacting is required.
Type Circuit breaker
Adjustment range (amperage) 2.8 - 4 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 4A
Amperage adjustment range (min.) 2.8A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1EA10
Misc Attribute 2 S00
Mounting Type DIN rail
Number of Pins 3-pin
Number of Poles 3
Overload release current setting 2.8 - 4A
Phase failure sensitive TRUE
Power loss N/A
Product colour Multicolour
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 0.8kW
Rated operation power at AC-3, 400 V 1.5kW
Rated permanent current Iu 4A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 343 g
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot