Siemens 3RV2011-1BA20 Circuit Breaker 1.4-2A 690V 45x106x97mm S00

MPN
3RV20111BA20
Brand
Siemens
EAN-13
4011209724549
Order Code
06-8627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £59.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens manufactures the 3RV2011-1BA20 circuit breaker with an adjustment range of 1.4 - 2 A and a maximum switching voltage of 690 V AC. This compact and reliable electrical contactor, measuring 45 x 106 x 97 mm, is suitable for safely protecting small motors and other electrical circuits. It is typically used in industrial and commercial environments for overload and short-circuit protection.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.75kW
IP Rating IP20
Adjustment range (amperage) 1.4 - 2 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 2A
Amperage adjustment range (min.) 1.4A
Colour Multicolour
Connection Spring-loaded connector
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 106 x 97 mm
Height 106mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1BA20
Misc Attribute 2 S00
Number of pins 3-pin
Overload release current setting 1.4 - 2A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 0.4kW
Rated permanent current Iu 2A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Spring clamp connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot