Siemens 3RV2011-0GA10 SIRIUS Circuit Breaker 0.45-0.63A 690V 45x97x97mm

MPN
3RV20110GA10
Brand
Siemens
EAN-13
4011209712379
Order Code
06-8539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £45.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3RV2011-0GA10 is a circuit breaker with an adjustment range of 0.45 - 0.63 A and a maximum switching voltage of 690 V AC. Measuring 45 x 97 x 97 mm, it is ideal for safeguarding electrical circuits in various control panels and industrial applications. Suitable for use in protecting motors and preventing overload conditions, this compact device ensures reliable operation in electrical systems.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.18kW
IP Rating IP20
Adjustment range (amperage) 0.45 - 0.63 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 0.63A
Amperage adjustment range (min.) 0.45A
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-0GA10
Misc Attribute 2 S00
Mounting method DIN rail
Number of pins 3-pin
Overload release current setting 0.45 - 0.63A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 0.1kW
Rated permanent current Iu 0.63A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot