Siemens 3RV1923-1CA00 SIRIUS ACT Circuit Breaker accessory with lock Switch

MPN
3RV19231CA00
Brand
Siemens
EAN-13
4011209517875
Order Code
06-8531
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Siemens 3RV1923-1CA00 is a circuit breaker accessory with dimensions of 85 x 155 x 126 mm. It is designed to enhance the functionality of electrical contactors. Typical applications include ensuring reliable operation and protection of electrical systems.
Type Circuit breaker accessories
Colour Multicolour
Degree of protection (IP) IP55
Degree of protection (NEMA) N/A
Depth 126mm
Dim (W x H x D) 85 x 155 x 126 mm
Height 155mm
Housing Material Plastic
Misc Attribute 3RV1923-1CA00
Model Surface mounting
Suitable for emergency stop FALSE
Weight 0.32
Width 85mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot