Siemens 3RV1011-1GA10 SIRIUS 3RV1 Circuit Breaker Max 690V 50/60Hz 4.50-6.30A

MPN
3RV10111GA10
Brand
Siemens
EAN-13
4011209263673
Order Code
55-7160
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £59.57 £59.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3RV1011-1GA10 SIRIUS Circuit Breaker can be used as Type E self-protected manual combination starters per UL508, or as components in Group Installation to turn motors on and off. The device has a built-in heater element that provides overload protection and magnetic trip elements to protect the motor. When the 3RV is used as a component in a Group Installation, multiple MSP's (Motor Starter Protectors) can be installed below one circuit breaker to protect its own motor. A contactor can be mounted to the MSP to provide a remotely operated starter.

The 690V 50/60Hz 4.50-6.30A Circuit Breaker can used to protect three-phase motors to 45kW at 400V AC. The circuit breaker 3RV1 can be used with its short-circuit and overload protection for motor protection, transformer protection and system protection.
The circuit breaker can guarantee safe disconnection in the event of a short circuit, and protect loads and the system from overload. It is also suitable for normal switching duty with loads that have a small number of switching operations as well as for reliable isolation of the equipment from the supply system.


  • Size: S00
  • Operating voltage: 690V 50/60Hz
  • Dimensions: 76(L) x 45(W)mm
  • Instantaneous short circuit release: 65.0A
  • Short circuit breaking capacity: 65kA
  • Adjustment range: 4.5 - 6.30A
  • Type: SIRIUS 3RV1 Circuit Breaker
  • Manufacturer's part: Siemens 3RV1011-1GA10
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 2.2kW
IP Rating IP20
Adjustment range undelayed short-circuit release N/A
Degree of protection (IP) IP20
Depth 75mm
Device construction N/A
Height 90mm
Overload release current setting 4.5 - 6.3A
Phase failure sensitive true
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 1.5kW
Rated permanent current Iu 6.3A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique N/A
Type of control element N/A
Type of electrical connection of main circuit N/A
Width 45mm
With integrated auxiliary switch false
With integrated under voltage release false
With thermal overload protection N/A

Reviews

Be the first to submit a review

Trustpilot