Siemens 3RT2028-1BB40 SIRIUS Contactor 18.5 kW 24 V DC screw connection

Image Representative of Range

Siemens 3RT2028-1BB40 SIRIUS Contactor 18.5 kW 24 V DC screw connection

Order Code:

06-8485

Brand: Siemens MPN: 3RT20281BB40 EAN-13: 4011209833821
Qty Unit Price (Inc VAT)
1+ £195.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Siemens 3RT2028-1BB40 contactor is a robust electrical device designed to control power circuits up to 18.5 kW. Operating at 24 V DC, it can handle a current of up to 38 A and includes an auxiliary contact for added functionality. Typical applications include motor control and switching operations in industrial and commercial environments.
Type Contactor
Coil Voltage 24V DC
Connection Screw terminal
Contact Current Rating 38A
Contact Type 3 makers
Current load 38A
Depth 107mm
Dimensions (W x H x D) 45 x 85 x 107 mm
Durability 1.0E7
Height 85mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2028-1BB40
Misc Attribute 2 S0
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 18.5kW
Power Rating 18.5
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 50A
Rated operation current Ie at AC-3, 400 V 38A
Rated operation current Ie at AC-4, 400 V 22A
Rated operation power at AC-3, 400 V 18.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 18.38746875
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot