Siemens 3RT2026-2FB40 SIRIUS Contactor 24V DC 25A 1pc

MPN
3RT20262FB40
Brand
Siemens
EAN-13
4011209839656
Order Code
06-8469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £123.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 3RT2026-2FB40 electrical contactor supports a 24 V DC coil voltage and can handle a current of up to 25 A. This robust device is ideal for controlling electric motors and switching power circuits in various industrial automation applications. Widely used in manufacturing and process industries, it ensures reliable and efficient operation.
Type Electrical contactor
Coil Voltage 24V DC
Contact Current Rating 25A
Current load 25A
Depth N/A
Height N/A
Misc Attribute 3RT2026-2FB40
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 25A
Rated operation current Ie at AC-4, 400 V 15.5A
Rated operation power at AC-3, 400 V 11kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 11.032481249
Suitable for distribution board TRUE
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Width N/A

Reviews

Be the first to submit a review

Trustpilot