Siemens 3RT2026-1AP00 SIRIUS Contactor 11kW 230VAC 25A Auxiliary NO+NC

Image Representative of Range

Siemens 3RT2026-1AP00 SIRIUS Contactor 11kW 230VAC 25A Auxiliary NO+NC

MPN
3RT20261AP00
Brand
Siemens
EAN-13
4011209790148
Order Code
06-8461
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £83.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

The Siemens 3RT2026-1AP00 is an electrical contactor designed for applications requiring the control of motors up to 11 kW and handling 25 A. It features a 230 V AC coil and an integrated auxiliary contact, ensuring reliable operation in various industrial environments. This contactor is suitable for use in motor control circuits, automation systems, and other switching applications in electrical engineering.
Type Contactor
Coil Voltage 230V AC
Connection Screw terminal
Contact Current Rating 25A
Contact Type 3 makers
Current load 25A
Depth 97mm
Dimensions (W x H x D) 45 x 85 x 97 mm
Durability 1.0E7
Height 85mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2026-1AP00
Misc Attribute 2 S0
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 11kW
Power Rating 11
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 25A
Rated operation current Ie at AC-4, 400 V 15.5A
Rated operation power at AC-3, 400 V 11kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 11.032481249
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Weight 0.41
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot