Siemens 3RT2016-1BB42 SIRIUS Contactor 4 kW 24 V DC 9 A 3-pole screw

Order Code:

06-8395

Brand: Siemens MPN: 3RT20161BB42 EAN-13: 4011209784956
Qty Unit Price (Inc VAT)
1+ £42.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
137 in stock, despatched in 4 working days

The Siemens 3RT2016-1BB42 is an electrical contactor rated for 4 kW and suitable for use with 24 V DC and a current of up to 9 A. This contactor includes an auxiliary contact, enhancing its functionality in controlling power circuits. It is commonly used in industrial applications for motor control and automation systems.
Type Contactor
Coil Voltage 24V DC
Auxiliary contact type 1 breaker
Connection Screw terminal
Contact Type 3 makers
Current load 9A
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3.0E7
Height 58mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2016-1BB42
Misc Attribute 2 S00
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact N/A
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 4kW
Power Rating 4
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 8.5A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 3.677493749
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot