Siemens 3RT20151AP02 SIRIUS Contactor 3kW 230V AC 7A with Auxiliary Contact

Image Representative of Range

Siemens 3RT20151AP02 SIRIUS Contactor 3kW 230V AC 7A with Auxiliary Contact

Order Code:

06-8329

Brand: Siemens MPN: 3RT20151AP02 EAN-13: 4011209786585
Qty Was Unit Price (Inc VAT)
1+ £31.27 £31.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Siemens 3RT2015-1AP02 is an electrical contactor designed for controlling motors up to 3 kW at 230 V AC and has a current rating of 7 A. It includes auxiliary contacts for additional control needs, making it ideal for industrial and automation applications. Siemens, a reliable manufacturer, ensures durability and efficiency in various electrical systems with this part.
Type Contactor
Coil Voltage 230V AC
Auxiliary contact type 1 breaker
Connection Screw terminal
Contact Type 3 makers
Current load 7A
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3.0E7
Height 58mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2015-1AP02
Misc Attribute 2 S00
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact N/A
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 3kW
Power Rating 3
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 18A
Rated operation current Ie at AC-3, 400 V 7A
Rated operation current Ie at AC-4, 400 V 6.5A
Rated operation power at AC-3, 400 V 3kW
Rated operation power at AC-4, 400 V 3kW
Rated operation power NEMA 2.20649625
Suitable for distribution board TRUE
Switching voltage (max.) 400V AC
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot