Siemens 3RT2015-1BB42-1AA0 Contactor 3-pole 7A 690V 3kW screw terminal

MPN
3RT20151BB421AA0
Brand
Siemens
EAN-13
4011209947177
Order Code
06-8379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £34.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Siemens 3RT2015-1BB42-1AA0 is an electrical contactor designed for a 690 V AC application. It features three-phase current protection and is suitable for use in motor control applications such as star-delta starting. Typical uses include coupling, heating, and load shedding protection in various electrical installations.
Type Electrical contactor
Coil Voltage 690V AC
Contact Type 3 makers
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3000 0000
Height 58mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2015-1BB42-1AA0
Misc Attribute 2 S00
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact N/A
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 18A
Rated operation current Ie at AC-3, 400 V 7A
Rated operation current Ie at AC-4, 400 V 6.5A
Rated operation power at AC-3, 400 V 3kW
Rated operation power at AC-4, 400 V 3.0kW
Rated operation power NEMA 2.20649625
Suitable for distribution board true
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot