Siemens 3RQ31181AE00 output coupler 400V AC Type 2 62-65A 1NO+1NC

MPN
3RQ31181AE00
Brand
Siemens
EAN-13
4047621000374
Order Code
06-8319
Country of Origin
Tunisia
Qty Unit Price (Ex VAT)
1+ £28.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens Output Coupler Snap-in 3RQ3118-1AE00 features a change-over function and is supplied in packs of five. It is typically used for surge protection, ensuring electrical systems' safety and reliability. Common applications include integration into industrial control systems and electrical distribution networks.
Type Output coupler
Complete with socket TRUE
Connection Screws
Contact Material AgSnO2
Contact Type 1 change-over
Degree of protection (IP) IP20
Depth 76mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 1.0E7
Electrical lifespan 100000
Height 93mm
IP Rating IP20
Material contact N/A
Material of contact insert N/A
Material of contact surface N/A
Max. starting current N/A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RQ3118-1AE00
Mounting Type Snap-in
Nominal Current N/A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Relay technology category according to IEC 61810-7 N/A
Size/ Dimensions (W x H x D) 6.2 x 93 x 76 mm
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps FALSE
With forced-guided contacts FALSE
With LED indication TRUE

Reviews

Be the first to submit a review

Trustpilot