Siemens 3RQ30381AF01 input coupler 24V AC/DC 30V DC 0.5A 6.2mm

MPN
3RQ30381AF01
Brand
Siemens
EAN-13
4047621000893
Order Code
06-8317
Country of Origin
Tunisia
  • Quickly find another product in this range by Misc Attribute:

    3RQ3038-1AB01 3RQ3038-1AF01
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Siemens Input Coupler Snap-in 3RQ3038-1AF01 features a change-over capability to enhance surge protection. It is typically used in electrical systems to safeguard against voltage spikes and surges. This product is ideal for maintaining the reliability and safety of various industrial and commercial applications.
Type Input coupler
Complete with socket FALSE
Connection Screws
Contact Material AgSnO2
Contact Type 1 change-over
Degree of protection (IP) IP20
Depth 72.5mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 1.0E7
Electrical lifespan 100000
Height 93mm
IP Rating IP20
Material contact N/A
Material of contact insert N/A
Material of contact surface N/A
Max. starting current N/A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RQ3038-1AF01
Mounting Type Snap-in
Nominal Current N/A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Relay technology category according to IEC 61810-7 N/A
Size/ Dimensions (W x H x D) 6.2 x 93 x 72.5 mm
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps FALSE
With forced-guided contacts FALSE
With LED indication TRUE

Reviews

Be the first to submit a review

Trustpilot