Siemens 3RP1511-1AP30 Time Delay Relay Timer 1 Changeover + LED 24 V DC/AC

MPN
3RP1511-1AP30
Brand
Siemens
EAN-13
4011209318700
Order Code
55-7911

Discontinued


The Siemens 3RP1511-1AP30 is a DIN Rail Timing Relay from the SIRIUS 3RP1 Series. It is perfectly suited for all delayed switching processes in control, starting, protection and regulation circuits.

The Solid State timing relay is supplied with 2 Changeover Contact + LED and a voltage rating of 24V /200-240V AC/DC.


  • Functions: On delay
  • Adjustment time: 1 Time (0.05 s - 10s)
  • Time setting range: Single
  • 1 changeover contact configuration
  • LED: Yes
  • Operates at 24V /200-240V AC/DC
  • Dimensions: 22.5(W) x 83(H)mm
  • Screw Teminals
  • Weight: 141g
  • Type: Time Delay Relay Timer
  • Manufacturer's part: Siemens 3RP1511-1AP30
Type Time delay relay
Contact Configuration 1CO
Dimensions 22.5(W) x 83(H)mm
Functions On delay
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Operating Voltage (AC) 24V
Operating Voltage (DC) 24V
Time setting range Single

Trustpilot