Siemens 3RM12021AA04 SIRIUS 3RM1 reversing starter 0.75 kW 24 V DC

MPN
3RM12021AA04
Brand
Siemens
EAN-13
4011209914728
Order Code
06-8291
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £173.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 3RM1202-1AA04 reversing starter is designed for motor power at 400 V with a capacity of 0.75 kW and nominal current of 2.0 A. This component operates on 24 V DC and offers reliable motor control with soft starting capabilities. It is typically used in industrial applications for efficient motor management and reduced mechanical stress.
Type Reversing starter
Ambient temperature, upper operating limit 60°C
Coordination class according to IEC 60947-4-3 N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 141.6mm
Dimensions (W x H x D) 22.5 x 100 x 141.6 mm
External reset possible TRUE
Height 100mm
Maximum Temperature 60°C
Min. temperature -25°C
Misc Attribute 3RM1202-1AA04
Motor power at 400 V 0.75kW
Nominal Current 2.0A
Nominal current - rounded value 2A
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of command positions 0
Number of indicator lights 4
Overload release current setting 2 - 2A
Power Consumption N/A
Rated conditional short-circuit current, type 1, 480 Y/277 V N/A
Rated conditional short-circuit current, type 1, 600 Y/347 V N/A
Rated conditional short-circuit current, type 2, 230 V N/A
Rated conditional short-circuit current, type 2, 400 V N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current at AC-3, 400 V 2A
Rated operation current Ie 2A
Rated operation power at AC-3, 230 V, 3-phase 0.37kW
Rated operation power at AC-3, 400 V 0.75kW
Rated power, 460 V, 60 Hz, 3-phase 0.551624062kW
Rated power, 575 V, 60 Hz, 3-phase N/A
Release class CLASS 10 A
Suitable for emergency stop FALSE
Suitable for rail mounting true
Supply Voltage 24V DC
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
Temperature compensated overload protection false
Type of electrical connection for auxiliary- and control current circuit Screw connection
Type of electrical connection of main circuit Screw connection
Type of motor starter Other
Voltage type for actuating DC
Width 22.5mm
With fuse FALSE
With short-circuit release FALSE
With transformer FALSE

Reviews

Be the first to submit a review

Trustpilot