Siemens 3RF2900-0EA18 Converter Control 24V For Semiconductor Relay

MPN
3RF29000EA18
Brand
Siemens
EAN-13
4011209581050
Order Code
64-8357
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This device converts an analogue input signal and converts it into a PWM digital signal for controlling SSRs. The units are designed to clip on to the 3RF21 and 3RF23 range of solid state relays.


  • Control voltage 24V AC/DC
  • Space-saving functional design
  • Approvals: UL/CSA, CE
Type Analogue to digital converter
Accessory N/A
Approvals UL/CSA, CE
Control voltage 24 AC/DCV
Control voltage 2 V AC/DC
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Number of Analogue Inputs 1
Number of Analogue Outputs 0
Number of Digital Inputs 0
Number of Digital Outputs 1
Operating Voltage 24V
Spare part N/A
Type of accessory/spare part N/A

Reviews

Be the first to submit a review

Trustpilot