Siemens 3RA19211DA00 SIRIUS connector element phased-out 45x42.7x70.3mm

MPN
3RA19211DA00
Brand
Siemens
EAN-13
4011209516502
Order Code
06-8213
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3RA1921-1DA00 is a connector element with dimensions of 45 x 42.7 x 70.3 mm. It is typically used with electrical contactors to ensure reliable connectivity. This part is ideal for industrial applications where secure electric connections are crucial.
Type Connector element
Accessory true
Colour Multicolour
Depth 70.3mm
Dim (W x H x D) 45 x 42.7 x 70.3 mm
Height 42.7mm
Misc Attribute 1 3RA1921-1DA00
Misc Attribute 2 S00
Spare part false
Type of accessory/spare part N/A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot