Siemens 3NX1013 NH-fuse handle GR.000-4

MPN
3NX1013
Brand
Siemens
EAN-13
4001869297934
Order Code
55-8101
Country of Origin
Germany

Discontinued


The Siemens 3NX1013 is an NH-fuse handle Fuse Grip (Fuse Handle) that is suitable for inserting or removing LV HRC (LV HBC) Fuse Links of sizes 00 to 4, and for voltages up to 1000V. It may only be used for this purpose by persons or specialists trained in accordance with DIN 57105 Paert 1/VDE 0105 Part 1.

The Fuse Grip is supplied without the sleeve.


  • Compatible with: NH-fuse links
  • Ideal for fuse sizes: 000-4
  • Overall dimensions: 130(H) x 66(W)mm
  • Front to back dimensions: 92.5(D)mm
  • Handle size: 66.5(D) x 130(H)mm (see datasheet for more details)
  • Type: Fuse Puller for LV HBC, LV HRC Fuses
  • Specification: Supplied without leather sleeve
  • Manufacturer's part: Siemens 3NX1013

Please Note: The fuse link is not intended to be left permanently on the inserted fuse link.


Type Fuse handle
Compatible With NH-fuse links
Size 000

Trustpilot