Siemens 3NH3051 Fuse bottom 160A 690V Motor protection Size S6

Image Representative of Range

Siemens 3NH3051 Fuse bottom 160A 690V Motor protection Size S6

Order Code:

06-8181

Brand: Siemens MPN: 3NH3051 EAN-13: 4001869271675
Qty Unit Price (Ex VAT)
1+ £13.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 3NH3051 Fuse Bottom is a robust low voltage HRC fuse base designed for heavy-duty electrical applications. It supports a current rating of 160 A and a voltage of 690 V, ensuring reliable performance and safety in industrial settings. Typical applications include protecting electrical circuits and components in manufacturing plants and other large-scale electrical installations.
Current Rating 160A
Bus-mounting type false
Connection Type N/A
Construction size NH00
Halogen free true
Mounting Method N/A
Number of Poles 1
Package depth 95mm
Package height 275mm
Package weight 139g
Package width 195mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Swivelling mechanism false
With extra contact false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot