Siemens 3NG1302 NH Fuse disconnector 400A 1-pole 690V flat terminal

MPN
3NG1302
Brand
Siemens
EAN-13
4001869020389
Order Code
06-8177
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.86
10+ £20.68
25+ £20.40
50+ £20.18
100+ £19.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 3NG1302 NH fuse disconnector is a reliable component designed for electrical circuit protection with a fuse size of 2 and a capacity of 400 A. This device is commonly used in industrial and commercial applications to safely disconnect circuits for maintenance or in the event of an overcurrent condition. As part of Siemens' robust product range, it ensures high performance and safety standards.
Type NH fuse disconnector
Mounting Type NH Type
Fuse Size 2
Current Rating 400A
Voltage Rating - AC 690V
Construction size NH2
Depth 61mm
Dim (W x H x D) 23 x 150 x 61 mm
Height 150mm
Package depth 8mm
Package height 120mm
Package weight 249g
Package width 190mm
Power loss at rated current 0
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Width 23mm

Reviews

Be the first to submit a review

Trustpilot