Siemens 3NG1202 NH Fuse disconnector 250A Sz.3 1-pole 690V flat terminal

MPN
3NG1202
Brand
Siemens
EAN-13
4001869064284
Order Code
06-8175
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.32
10+ £13.15
25+ £13.03
50+ £12.90
100+ £12.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 3NG1202 NH fuse disconnector is a high-quality electrical component, featuring a fuse size of 1 and a rated current of 250 A. It is designed for reliable protection and disconnection in electrical circuits. Typical applications include industrial and commercial electrical systems where safety and efficiency are critical.
Type NH fuse disconnector
Mounting Type NH Type
Current Rating 250A
Voltage Rating - AC 690V
Construction size NH1
Depth 53mm
Dim (W x H x D) 23 x 135 x 53 mm
Fuse Size 1
Height 135mm
Package depth 8mm
Package height 120mm
Package weight 172g
Package width 190mm
Power loss at rated current 0
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Width 23mm

Reviews

Be the first to submit a review

Trustpilot