Siemens 3NE4102 SENTRON Fuse Holder inset size 0 40A 1000V 1pc

MPN
3NE4102
Brand
Siemens
EAN-13
4011209005013
Order Code
06-8167
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £60.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3NE4102 is a fuse holder inset designed for fuse size 0, supporting up to 40 A and 1000 V. Manufactured by Siemens, this low voltage HRC fuse holder is suitable for securing knife blade fuses in electrical systems. It is commonly used in industrial and commercial applications to ensure reliable circuit protection.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 40A
Voltage Rating - AC 1000V
Voltage Rating - DC 250
Termination Knife Blade
Duty class gR
Fuse construction type according to IEC 60269 N/A
Fuse Size 0
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 1000V
Package depth 63mm
Package height 127mm
Package weight 269g
Package width 94mm
Power loss at rated current 13
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated switching capacity 100A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 1000V
Rated voltage DC 250V
Switch-off Capacity 100kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gR (general purpose semiconductor protection)
Voltage type AC/DC

Reviews

Be the first to submit a review

Trustpilot