Siemens 3NE18150 SITOR Fuse Link 25A 690V NH1 fast-acting protection

MPN
3NE18150
Brand
Siemens
EAN-13
2050005628523
Order Code
06-8163
Country of Origin
Greece
View Full Product Range (4)

Discontinued


The Siemens 3NE18150 is a fuse holder inset designed for low voltage HRC fuses, accommodating a fuse size of 0 with a rating of 25 A and 690 V. Its robust build makes it suitable for industrial and commercial electrical systems requiring reliable circuit protection. Typical applications include safeguarding electrical circuits against overloads and short circuits in various machinery and power distribution networks.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 25A
Voltage Rating - AC 690V
Voltage Rating - DC 250
Termination Knife Blade
Duty class gS
Fuse construction type according to IEC 60269 N/A
Fuse Size 0
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 690V
Package depth 62mm
Package height 83mm
Package weight 131g
Package width 65mm
Power loss at rated current 5
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated switching capacity 100A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 690V
Rated voltage DC 250V
Switch-off Capacity 100kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 Other
Voltage type AC/DC

Trustpilot