Siemens 3NA7822 SENTRON Fuse Holder inset 63 A 500 V Fuse size 0

MPN
3NA7822
Brand
Siemens
EAN-13
4001869071688
Order Code
06-8145
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Siemens 3NA7822 is a fuse holder inset designed for NH fuse link systems, with a size 0 compatibility and a rating of 63 A and 500 V. Ideal for protecting electrical circuits, this component ensures reliable operation in various industrial and commercial applications. Its robust design and compatibility with NH fuses make it suitable for high-demand electrical systems.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 63A
Voltage Rating - AC 500V
Voltage Rating - DC 250
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 0
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Power loss at rated current 4.6
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 250V
Switch-off Capacity 120kA
Type of fuse status indicator Combination fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 21mm

Reviews

Be the first to submit a review

Trustpilot