Siemens 3NA6114 Fuse Holder 35A 500V AC 4-pole phased-out product

MPN
3NA6114
Brand
Siemens
EAN-13
4001869071374
Order Code
06-8135
Country of Origin
Greece
View Full Product Range (14)

Discontinued


The Siemens 3NA6114 is a fuse holder inset designed for low voltage applications, accommodating a fuse size of 1 with a rating of 35 A and 500 V. As a knife blade fuse (NH), it is suitable for industrial and commercial electrical installations. This product ensures safe and reliable protection in electrical circuits by holding the Diazed fuse link securely in place.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 35A
Voltage Rating - AC 500V
Voltage Rating - DC 440
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 1
Insulated metal gripping lugs (IMGL) true
Nominal Voltage 500V
Power loss at rated current 3.2
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 440V
Switch-off Capacity 120kA
Type of fuse status indicator Combination fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 30mm

Trustpilot