Siemens 3NA38368 Fuse Holder inset 160 A 400 V 4-pole manual operation

MPN
3NA38368
Brand
Siemens
EAN-13
4001869396293
Order Code
06-8133
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3NA38368 is a fuse holder inset designed for low voltage HRC fuses with a size 0, supporting up to 160 A and 400 V. It is commonly used in electrical systems for reliable circuit protection, ensuring safety and efficiency. This product is suitable for industrial and commercial applications where secure and durable fuse connections are required.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 160A
Voltage Rating - AC 400V
Voltage Rating - DC 250
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 0
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 400V
Power loss at rated current 8.8
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 400V
Rated voltage DC 250V
Switch-off Capacity 120kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 21mm

Reviews

Be the first to submit a review

Trustpilot