Siemens 3NA38307 NH Safety fuse 500 V Size 00 100 A

MPN
3NA38307
Brand
Siemens
EAN-13
4001869071060
Order Code
55-7996
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Siemens 3NA3830-7 is a NH Fuse Link from the LV HRC Series. This 100A link is rated at 500V and is ideal for use in installation systems in non-residential, commercial and industrial buildings as well as in switchgear assemblies of power utilities. The link is supplied in size 00, and can be used in LV HRC fuse bases, LV HRC fuse switch disconnectors, LV HRC fuse strips as well as LV HRC in-line fuse switch disconnectors.


  • Fuse size: 00
  • Blade length: 80mm
  • Switching contact: Non-corroding Silver Plated
  • Mounting type: Non-insulated grip lugs
  • Operating class: gG
  • Nominal voltage: 500V AC, 250V DC
  • Nominal current: 100A
  • Weight: 201g
  • Brand Name: Sentron
  • Fuse type: NH
  • Type: LV HRC Fuse Link
  • Manufacturer's part: Siemens 3NA3830-7
Type Safety fuse
Rated current 100A
Colour Red
Current Rating 100A
Fuse construction type according to IEC 60269 N/A
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Power loss at rated current 6.95W
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 250V
Size 00
Type of fuse status indicator N/A
Utilization category according to IEC 60269 N/A
Voltage type AC/DC

Reviews

Be the first to submit a review

Trustpilot