Siemens 3NA38147 NH -Security fuse 500V Big 35 A

MPN
3NA38147
Brand
Siemens
EAN-13
4001869073255
Order Code
55-7992
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Siemens 3NA3814-7 is a NH Fuse Link from the LV HRC Series. This 35A link is rated at 500V and is ideal for use in installation systems in non-residential, commercial and industrial buildings as well as in switchgear assemblies of power utilities. The link is supplied in size 00, and can be used in LV HRC fuse bases, LV HRC fuse switch disconnectors, LV HRC fuse strips as well as LV HRC in-line fuse switch disconnectors.


  • Fuse size: 00
  • Blade length: 80mm
  • Switching contact: Non-corroding Silver Plated
  • Mounting type: Non-insulated grip lugs
  • Operating class: gG
  • Nominal voltage: 500V AC, 250V DC
  • Nominal current: 35A
  • Weight: 201g
  • Brand Name: Sentron
  • Fuse type: NH
  • Type: LV HRC Fuse Link
  • Manufacturer's part: Siemens 3NA3814-7
Type Security fuse
Rated current 35A
Colour Black
Current Rating 35A
Fuse construction type according to IEC 60269 N/A
Fuse Size 00
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Power loss at rated current 3.39W
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 250V
Size 00
Type of fuse status indicator N/A
Utilization category according to IEC 60269 N/A
Voltage type AC/DC

Reviews

Be the first to submit a review

Trustpilot