Siemens 3NA3344 Fuse Holder size 3 250A 500V 1pc SENTRON series

MPN
3NA3344
Brand
Siemens
EAN-13
4001869056456
Order Code
06-8123
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £22.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3NA3344 fuse holder inset is designed for low voltage HRC knife blade fuses, accommodating a fuse size of 3 with a rating of 250 A and 500 V. It is typically used in electrical distribution systems and industrial applications to ensure safe and efficient circuit protection. Manufactured by Siemens, this product provides reliable performance in securing fuses.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 250A
Voltage Rating - AC 500V
Voltage Rating - DC 440
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 3
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Power loss at rated current 17.9
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 440V
Switch-off Capacity 120kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 57.8mm

Reviews

Be the first to submit a review

Trustpilot